onsemiNUP4304MR6T1GESD Suppressors

ESD Suppressor Diode Array Bi-Dir 70V 6-Pin SC-74 T/R

Even low voltage discharges can cause damage to electronic components so get this diode array NUP4304MR6T1G ESD protection device from ON Semiconductor for added protection. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a quad configuration. Its capacitance value is 3 pF.

Import TariffMay apply to this part

5,965 parts: Ships tomorrow

    Total$0.18Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      31 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1782
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      31 weeks
      Country Of origin:
      China
      • In Stock: 2,965 parts
      • Price: $0.1782
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2524+
      Manufacturer Lead Time:
      31 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,000 parts
      • Price: $0.1054

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.