onsemiNUP4301MR6T1GESD Suppressors

ESD Suppressor Diode Array Bi-Dir 70V 6-Pin SC-74 T/R

This diode array NUP4301MR6T1G ESD protection device from ON Semiconductor is ideal for protecting your electronic components and circuits from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a quad configuration. Its capacitance value is 3 pF.

Import TariffMay apply to this part

Total In Stock: 113,090 parts

Regional Inventory: 86,190

    Total$0.12Price for 1

    86,190 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      31 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1173
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      31 weeks
      Country Of origin:
      China
      • In Stock: 5,190 parts
      • Price: $0.1173
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2541+
      Manufacturer Lead Time:
      31 weeks
      Country Of origin:
      China
      • In Stock: 81,000 parts
      • Price: $0.0548
    • Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2341+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      China
      • In Stock: 26,900 parts
      • Price: $0.1974

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.