onsemiNUP4202W1T2GESD Suppressors

ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SC-88 T/R

Protect your investments from electrostatic discharge by implementing this tvs NUP4202W1T2G ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 12.5 V. This ESD diode has a maximum ESD protection device voltage of 20@Air Gap/20@Contact Disc/16@HBM/0.4@MM kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a quad configuration. Its capacitance value is 5 pF.

Total In Stock: 183,192 parts

Regional Inventory: 192

    Total$0.83Price for 1

    192 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2407+
      Manufacturer Lead Time:
      27 weeks
      Minimum Of :
      1
      Maximum Of:
      192
      Country Of origin:
      Malaysia
         
      • Price: $0.8254
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2407+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      Malaysia
      • In Stock: 192 parts
      • Price: $0.8254
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2504+
      Manufacturer Lead Time:
      27 weeks
      • In Stock: 183,000 parts
      • Price: $0.353

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.