onsemiNUP4114UCW1T2GESD Suppressors
ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin SC-88 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 1(Typ) | |
| 5.5 | |
| 5.5 | |
| 10 | |
| 12@8/20us | |
| 1 | |
| 1 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 |
Protect users and systems from electrostatic discharge with this diode array NUP4114UCW1T2G ESD protection device from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 10 V. This ESD diode has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a quad configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

