| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | No |
| TVS | |
| Dual | |
| Bi-Directional | |
| 2 | |
| 32 | |
| 35.6 | |
| 66@8/20us | |
| 8@8/20us | |
| 0.1 | |
| 350@8/20us | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even low voltage discharges can cause damage to electronic components so get this tvs NUP3105LT3G ESD protection device from ON Semiconductor for added protection. This device's maximum clamping voltage is 66 V. This ESD diode has a maximum ESD protection device voltage of 30@Contact Disc/8@HBM/0.4@MM kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a dual configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

