onsemiNUP2301MW6T1GESD Suppressors

ESD Suppressor Diode Diode Array Bi-Dir 70V 6-Pin SC-88 T/R

Protect your electronic components and circuit from dangerous electrostatic discharge with this diode array NUP2301MW6T1G ESD protection device from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual configuration. Its capacitance value is 3 pF.

Import TariffMay apply to this part

Total In Stock: 17,517 parts

Regional Inventory: 11,517

    Total$0.16Price for 1

    11,517 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      29 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1645
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      29 weeks
      Country Of origin:
      China
      • In Stock: 10 parts
      • Price: $0.1645
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2515+
      Manufacturer Lead Time:
      29 weeks
      Country Of origin:
      China
      • In Stock: 11,507 parts
      • Price: $0.1603
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2438+
      Manufacturer Lead Time:
      29 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.1550

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.