Top Searched
onsemiNUD3112DMT1GMotor Controller and Driver ICs
DC Motor Driver 6-Pin SC-74 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| NUD3112DMT1G | |
| Automotive | No |
| PPAP | No |
| DC Motor Driver | |
| DC Motor | |
| 0.4(Typ) | |
| 380 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-74 |
| 6 | |
| Lead Shape | Gull-wing |
Have something odd which needs power? Look no further, these NUD3112DMT1G specialized power IC from ON Semiconductor will get you your results. This USB PWM controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
