STMicroelectronicsNUCLEO-F031K6Embedded System Development Boards and Kits
STM32F031K6T6 Microcontroller Development Board 32KB Flash Linux 64-bit/Mac OS/Win 7/Win 8/Win 10
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Board | |
| STM32F031K6T6 | |
| Microcontroller | |
| 32KB | |
| Flash | |
| 1 | |
| Linux 64-bit|Mac OS|Win 7|Win 8|Win 10 | |
| No | |
| No | |
| Flash | |
| Linux | |
| Yes |
This NUCLEO-F031K6 embedded system development board from STMicroelectronics is great for adding microprocessor-based functionality to your electronic circuit.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

