Nuvoton Technology CorporationNUC123ZD4AN0Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 68KB Flash 3.3V/5V 33-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| NUC123 | |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 72 | |
| 72 | |
| 32 | |
| Flash | |
| 68KB | |
| 20KB | |
| 4GB | |
| Yes | |
| I2C/I2S/SPI/UART/USB | |
| 20 | |
| 4 | |
| 2 | |
| 1 | |
| 3 | |
| 10 | |
| 0 | |
| 1 | |
| 1 | |
| 3 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 33 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 33 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
