Nuvoton Technology CorporationNUC120LE3DNMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 3.3V/5V 48-Pin LQFP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| NuMicro | |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 50 | |
| 50 | |
| 32 | |
| Flash | |
| 128KB | |
| 16KB | |
| 4GB | |
| Yes | |
| I2C/SPI/UART/USB | |
| 33 | |
| 4 | |
| 4 | |
| 1 | |
| 8 | |
| 12 | |
| 0 | |
| 2 | |
| 1 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| Yes | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

