Nuvoton Technology CorporationNUC029TANMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V/5V 33-Pin QFN EP
| Compliant | |
| 3A991.a.2 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 50 | |
| 50 | |
| 32 | |
| Flash | |
| 32KB | |
| 4KB | |
| 4GB | |
| Yes | |
| I2C/SPI/UART | |
| 24 | |
| 4 | |
| 1 | |
| 5 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 33 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 33 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
