Murata ManufacturingNTV0512MCDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT -12V/12V -0.042A/0.042A 1W 10-Pin SMD Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| NTV0512MC | |
| Automotive | No |
| PPAP | No |
| Step Up|Step Down|Non-Inverting|Inverting | |
| 2 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 12|-12 | |
| 0.042(Typ)|-0.042(Typ) | |
| 1 | |
| 3000VDC | |
| DC/DC | |
| 115(Typ) | |
| Yes | |
| 8.5% | |
| 1.2%/% | |
| 79(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| 1.53 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 6.35(Max) |
| Package Width | 7.7 |
| Package Length | 15.24 |
| PCB changed | 10 |
| Supplier Package | SMD Module |
| 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

