25-50% Off
MEAN WELLNTU-3200-124USDC to AC Inverters
DC to AC Inverter 24VDC-IN 110VAC 3000W True Sine Wave
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| DC/AC | |
| 110 | |
| 3% | |
| 6000W | |
| True Sine Wave | |
| 60 | |
| 24 | |
| 20 to 33 | |
| 150 | |
| 90(Typ) | |
| Screw Terminal Block | |
| US Plug | |
| Yes | |
| Short Circuit|DC Low Alarm|DC Low Shutdown|Over Voltage|Reverse Polarity|Overload|Over Temperature | |
| -25 | |
| 70 | |
| Carton | |
| 8600 | |
| Mounting | Screw |
| Package Height | 98 |
| Package Width | 270 |
| Package Length | 440 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

