MEAN WELLNTU-1700-248EUDC to AC Inverters
DC to AC Inverter 48VDC-IN 230VAC 1700W True Sine Wave
| Compliant | |
| EAR99 | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| DC/AC | |
| 230 | |
| 3% | |
| 3400W | |
| True Sine Wave | |
| 50 | |
| 48 | |
| 40 to 66 | |
| 42.5 | |
| 93(Typ) | |
| Screw Terminal Block | |
| Europe Plug | |
| Yes | |
| DC Low Alarm|DC Low Shutdown|Over Voltage|Reverse Polarity|Overload|Over Temperature|Short Circuit | |
| -25 | |
| 70 | |
| Carton | |
| 4630 | |
| Mounting | Screw |
| Package Height | 70 |
| Package Width | 184 |
| Package Length | 400 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

