| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Quad Source | |
| Enhancement | |
| N | |
| 1 | |
| 25 | |
| 16 | |
| -55 to 150 | |
| 310 | |
| 0.58@10V | |
| 25@4.5V|33@6V|55@10V | |
| 55 | |
| 3980@12V | |
| 87000 | |
| 57 | |
| 6 | |
| 26 | |
| 4 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3.3 mm |
| Package Length | 3.3 mm |
| PCB changed | 9 |
| Supplier Package | WDFN EP |
| 9 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

