NXP SemiconductorsNTSX2102TLHLevel Translators
Voltage Level Translator 2-CH Bidirectional 8-Pin HXSON T/R
| Compliant | |
| 5A991b.1. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 2 | |
| 5(Typ)@1.8V | |
| 120 | |
| 3-State|Open Drain | |
| 6 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 0.005 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | HXSON |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

