NXP SemiconductorsNTS0304EUKZLevel Translators
Voltage Level Translator 4-CH Bidirectional 12-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 4 | |
| 20@0.95V@1.8V | |
| 280 | |
| 0.6175 | |
| 100 | |
| Open Drain|Push-Pull | |
| 1 | |
| -0.02 | |
| 0.95/1.65 | |
| 1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 | |
| 3.6/5.5 | |
| 0.059 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 0.003(Typ) | |
| Mounting | Surface Mount |
| Package Height | 0.34(Max) |
| Package Width | 1.42 |
| Package Length | 1.97 |
| PCB changed | 12 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

