NXP SemiconductorsNTS0102DP-Q100HLevel Translators

Voltage Level Translator 2-CH Bidirectional Automotive AEC-Q100 8-Pin TSSOP T/R

Are you looking for a device that can regulate the input voltage into your circuit? NXP Semiconductors' NTS0102DP-Q100H level translator is the perfect solution for you. With a 3-state|open drain output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 V. Its minimum operating supply voltage of 1.65/2.3 V, while its maximum is 3.6/5.5 V.

Total In Stock: 6,057 parts

Regional Inventory: 57

    Total$0.64Price for 1

    57 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      57
      Country Of origin:
      Thailand
         
      • Price: $0.6390
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Thailand
      • In Stock: 57 parts
      • Price: $0.6390
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2428+
      Manufacturer Lead Time:
      16 weeks
      • In Stock: 6,000 parts
      • Price: $0.3716

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.