MEAN WELLNTS-3200-124UNDC to AC Inverters
DC to AC Inverter 24VDC-IN 110VAC 3000W True Sine Wave
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| DC/AC | |
| 110 | |
| 3% | |
| 6000W | |
| True Sine Wave | |
| 60 | |
| 24 | |
| 20 to 33 | |
| 150 | |
| 90(Typ) | |
| Screw Terminal Block | |
| Universal Plug | |
| Yes | |
| DC Low Alarm|DC Low Shutdown|Over Voltage|Reverse Polarity|Overload|Over Temperature|Short Circuit | |
| -25 | |
| 70 | |
| Carton | |
| 8600 | |
| Mounting | Screw |
| Package Height | 98 |
| Package Width | 270 |
| Package Length | 440 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

