NIC ComponentsNTRH06B2000CTRFResistor Fixed Single-Surface Mount
Res Thin Film 0603 200 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
Series Features
- • Improved Power Rating (Higher than NTR Series)
- • Precise Tolerance and Temperature
- • EIA Standard Case Sizes (0603 ~ 1206)
- • Low Noise, Thin Film (NiCr) Construction
- • Reflow Solderable (Pb Free Termination Finish)
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 200 | |
| 0.1% | |
| 75 | |
| No | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Glass | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.55 | |
| 0.8 | |
| 0.45 | |
| Surface Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

