NIC ComponentsNTRH06B1503CTRFResistor Fixed Single-Surface Mount
Res Thin Film 0603 150K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R
Series Features
- • Improved Power Rating (Higher than NTR Series)
- • Precise Tolerance and Temperature
- • EIA Standard Case Sizes (0603 ~ 1206)
- • Low Noise, Thin Film (NiCr) Construction
- • Reflow Solderable (Pb Free Termination Finish)
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 150K | |
| 0.1% | |
| 75 | |
| No | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Glass | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.55 | |
| 0.8 | |
| 0.45 | |
| Surface Mount |
Use this NTRH06B1503CTRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 150K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thin film technology. This product is 1.55 mm long, 0.45 mm tall and 0.8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

