NIC ComponentsNTR10D7150BTRFResistor Fixed Single-Surface Mount
Res Thin Film 0805 715 Ohm 0.5% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 715 | |
| 0.5% | |
| 100 | |
| No | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±10 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.55 | |
| ±0.15 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
This is a NTR10D7150BTRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 715 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±10 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 0.55 mm tall and 1.25 mm deep. This device is made with thin film technology. It has a tolerance of 0.5%. This part has an operating temperature of -55 to 155 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

