NIC ComponentsNTR06B7592CTRFResistor Fixed Single-Surface Mount

Res Thin Film 0603 75.9K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R

Use this NTR06B7592CTRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This product has a resistance value of 75.9K Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology. This product is 1.55 mm long, 0.45 mm tall and 0.8 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.0248
    1. 5000+$0.0248
    2. 10000+$0.0243
    3. 20000+$0.0241
    4. 25000+$0.0239
    5. 30000+$0.0234
    6. 40000+$0.0232
    7. 50000+$0.0230
    8. 100000+$0.0227

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.