NIC ComponentsNTR06B1211BTRFResistor Fixed Single-Surface Mount

Res Thin Film 0603 1.21K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R

The NTR06B1211BTRF fixed single surface-mount resistor from NIC Components makes it easy to add resistors to your circuit board. This product has a resistance value of 1.21K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±10 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This product is 1.55 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thin film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.0527
    1. 5000+$0.0527
    2. 10000+$0.0516
    3. 20000+$0.0511
    4. 25000+$0.0505
    5. 30000+$0.0495
    6. 40000+$0.0492
    7. 100000+$0.0491

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.