Reduced Price

NIC ComponentsNTR04B8871CTRFResistor Fixed Single-Surface Mount

Res Thin Film 0402 8.87K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R

Use this NTR04B8871CTRF fixed single surface-mount resistor from NIC Components to obtain a visually clean layout. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 8.87K Ohm. Its temperature coefficient is ±25 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thin film technology. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

3,988 parts: Ships tomorrow

    Total$98.76Price for 3067

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1543+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,988 parts
      • Price: $0.0322

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.