NIC ComponentsNTR04B7152CTRFResistor Fixed Single-Surface Mount

Res Thin Film 0402 71.5K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R

This is a NTR04B7152CTRF fixed single surface-mount resistor from NIC Components. This product has a resistance value of 71.5K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    20 weeks
    • Price: $0.0612
    1. 10000+$0.0612
    2. 20000+$0.0600
    3. 30000+$0.0599
    4. 40000+$0.0593
    5. 50000+$0.0588
    6. 60000+$0.0576
    7. 100000+$0.0572
    8. 120000+$0.0566
    9. 150000+$0.0560

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.