NXP SemiconductorsNTP53121G0JTZ
NFC/RFID Tag and Transponder IC 13560kHz 2KByte 8-Pin SO T/R
| Compliant | |
| 5A992 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| Passive | |
| NFC | |
| Type 5 | |
| IC | |
| 2KByte | |
| 40 | |
| 13560(Typ) | |
| ISO/IEC 15693 | |
| 1.62 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

