NXP SemiconductorsNTP53121G0JTTZ
NFC/RFID Tag and Transponder IC 13560kHz 2KByte 16-Pin TSSOP T/R
| Compliant | |
| 5A992 | |
| Active | |
| 8542.32.00.51 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Passive | |
| NFC | |
| Type 5 | |
| IC | |
| 2KByte | |
| 40 | |
| 13560(Typ) | |
| ISO/IEC 15693 | |
| 1.62 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

