NIC ComponentsNTP337M2.5TRV(25)FCapacitor Tantalum Polymer
Cap Tant Polymer 330uF 2.5VDC V CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.025 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 330uF | |
| 20% | |
| 2.5VDC | |
| 0.025 | |
| Ultra Low | |
| 2.236 | |
| 3 | |
| Polar | |
| 10 | |
| High Ripple Current|Ultra Low ESR | |
| No | |
| No | |
| V | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 1.9 | |
| 7343-20 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.9 |
This NTP337M2.5TRV(25)F polymer electrolyte from NIC Components is a high performing capacitor. It can withstand a voltage of 2.5 VDC. It has 2 terminals. Its capacitance value is 330uF. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. Its leakage current is 3 μA. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
