| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 8.5 | |
| 27.5@10V | |
| 5.8@10V | |
| 5.8 | |
| 330@25V | |
| 3800 | |
| 2.5 | |
| 12.5 | |
| 14 | |
| 5 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 4.15 |
| Package Length | 4.9 |
| PCB changed | 4 |
| Tab | Tab |
| Supplier Package | LFPAK |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

