| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 100 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 21 |
| Maximum Drain-Source Resistance (mOhm) | 4.2@10V |
| Typical Gate Charge @ Vgs (nC) | 159@10V |
| Typical Input Capacitance @ Vds (pF) | 10450@50V |
| Maximum Power Dissipation (mW) | 3900 |
| Typical Fall Time (ns) | 26 |
| Typical Rise Time (ns) | 36 |
| Typical Turn-Off Delay Time (ns) | 76 |
| Typical Turn-On Delay Time (ns) | 40 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Mounting | Surface Mount |
| Package Height | 0.97(Max) |
| Package Width | 7.9 |
| Package Length | 8 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFNW EP |
| Pin Count | 8 |