onsemiNTMJST1D4N06CLTXGMOSFETs
Trans MOSFET N-CH 60V 42A 10-Pin LFPAK EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Power MOSFET | |
| Single Quint Drain Quad Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| -55 to 175 | |
| 42 | |
| 1.49@10V | |
| 92.2@10V | |
| 6555@25V | |
| 5300 | |
| 11 | |
| 25 | |
| 60 | |
| 16 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 1.35 mm |
| Package Width | 5.3 mm |
| Package Length | 5.1 mm |
| PCB changed | 10 |
| Supplier Package | LFPAK EP |
| 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
