| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 60 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 2 |
| Maximum Continuous Drain Current (A) | 36 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 10 |
| Maximum Drain-Source Resistance (mOhm) | 1.5@10V |
| Typical Gate Charge @ Vgs (nC) | 41@4.5V|91@10V |
| Typical Gate Charge @ 10V (nC) | 91 |
| Typical Input Capacitance @ Vds (pF) | 6660@25V |
| Maximum Power Dissipation (mW) | 3800 |
| Typical Fall Time (ns) | 18 |
| Typical Rise Time (ns) | 51 |
| Typical Turn-Off Delay Time (ns) | 47 |
| Typical Turn-On Delay Time (ns) | 19 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 5.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 5 |
| Supplier Package | SO-FL EP |
| Pin Count | 5 |
| Lead Shape | No Lead |