| Compliant with Exemption | |
| EAR99 | |
| Active | |
| NTMFS4D2N10MDT1G | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 4 | |
| 16.4 | |
| 100 | |
| 1 | |
| 4.3@10V | |
| 25@6V|40@10V | |
| 40 | |
| 3100@50V | |
| 2800 | |
| 6.5 | |
| 9.5 | |
| 34 | |
| 21 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.9 |
| Package Length | 4.9 |
| PCB changed | 5 |
| Supplier Package | SO-FL EP |
| 5 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

