onsemiNTMFS4C302NT1GMOSFETs

Trans MOSFET N-CH 30V 41A 5-Pin SO-FL EP T/R

Total In Stock: 100,500 parts

Regional Inventory: 96,000

    Total$1.04Price for 1

    96,000 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2418+
      Manufacturer Lead Time:
      17 weeks
      Minimum Of :
      1
      Maximum Of:
      1499
      Country Of origin:
      Malaysia
         
      • Price: $1.0378
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2418+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,500 parts
      • Price: $1.0378
    • (1500)

      Ships tomorrow

      Increment:
      1500
      Ships from:
      United States of America
      Date Code:
      2519+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      United States of America
      • In Stock: 94,500 parts
      • Price: $0.5949
    • (1500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2547+
      Manufacturer Lead Time:
      17 weeks
      • In Stock: 4,500 parts
      • Price: $0.5365

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.