| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 29 | |
| 2@10V | |
| 40.2@4.5V|83.6@10V | |
| 83.6 | |
| 5660@15V | |
| 7300 | |
| 13|14.5 | |
| 21.2|24 | |
| 36|44.6 | |
| 26|15.7 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 5.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 5 |
| Supplier Package | SO-FL EP |
| 5 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

