| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ±20 | |
| -55 to 175 | |
| 201 | |
| 1.9@10V | |
| 39@6V|63@10V | |
| 63 | |
| 4470@40V | |
| 164000 | |
| 7 | |
| 9 | |
| 42 | |
| 29 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.9 |
| Package Length | 4.9 |
| PCB changed | 5 |
| Supplier Package | SO-FL EP |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

