| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| -55 to 175 | |
| 40 | |
| 1.3@10V | |
| 38.5@10V | |
| 38.5 | |
| 2473@20V | |
| 90000 | |
| 5.47 | |
| 6.27 | |
| 29.2 | |
| 20 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.9 |
| Package Length | 4.9 |
| PCB changed | 5 |
| Supplier Package | SO-FL EP |
| 5 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

