| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 30 | |
| ±20 | |
| 1.5 | |
| -55 to 150 | |
| 0.25 | |
| 1000 | |
| 1 | |
| 1500@4V | |
| 0.9@5V | |
| 0.2 | |
| 0.3 | |
| 20@5V | |
| 7.25@5V | |
| 0.8 | |
| 19 | |
| 272 | |
| 82 | |
| 23 | |
| 94 | |
| 17 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1000@4V|1500@2.5V | |
| 0.272 | |
| 0.6 | |
| 458 | |
| 0.65 | |
| 2.3 | |
| 12.4 | |
| 0.7 | |
| 1.2 | |
| 20 | |
| 0.25 | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 | |
| Lead Shape | Gull-wing |
If you need to either amplify or switch between signals in your design, then ON Semiconductor's NTJD4001NT1G power MOSFET is for you. Its maximum power dissipation is 272 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

