VishayNTHS1206N04N2203JEThermistors
Thermistor NTC 220K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 4262K -5 to -4.5 T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| -5 to -4.5 | |
| -4.67%/K | |
| 4262 | |
| 4100 to 4300 | |
| ±3% | |
| -40 | |
| 125 | |
| 220000 | |
| >= 120000 | |
| ±5 | |
| ±5 to ±10 | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.8(Max) | |
| Solder Pad | |
| Surface Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

