50-75% Off
VishayNTHS0805N17N1503JEThermistors
Thermistor NTC 150K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4073K -4.5 to -4 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| -4.5 to -4 | |
| -4.5%/K | |
| 10 | |
| 5 to 15 | |
| 4073 | |
| 3850 to 4100 | |
| ±3% | |
| -40 | |
| 125 | |
| 150000 | |
| >= 120000 | |
| ±5 | |
| ±5 to ±10 | |
| Temperature Sensing|Temperature Protection|Temperature Compensation | |
| Tape and Reel | |
| 2.01 | |
| 1.25 | |
| 1.45(Max) | |
| Solder Pad | |
| Surface Mount |
Sample accurate temperature measurements by adopting this NTHS0805N17N1503JE thermistor manufactured by Vishay. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2.01 mm long, 1.45(Max) mm tall and 1.25 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

