| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | COMPONENTS |
| Automotive | Yes |
| PPAP | Unknown |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Coefficient | -3.84%/K |
| Thermal Time Constant (s) | 10 |
| Thermal Time Constant Range (s) | 5 to 15 |
| Sensitivity Index (K) | 3486 |
| Sensitivity Index Range (K) | 3400 to 3600 |
| Accuracy | ±3% |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Resistance @ 25C (Ohm) | 50000 |
| Resistance Range @ 25C (Ohm) | 25000 to 120000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±5 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±5 to ±10 |
| Application | Office Equipment|Battery Charger|Power Supply |
| Product Length (mm) | 2.01 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 1.45(Max) |
| Construction | Solder Pad |
| Mounting | Surface Mount |