| Compliant | |
| EAR99 | |
| Active | |
| NTH4LN067N65S3H | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±30 | |
| 4 | |
| 40 | |
| 100 | |
| 2 | |
| 67@10V | |
| 80@10V | |
| 80 | |
| 3750@400V | |
| 266000 | |
| 2.6 | |
| 7.2 | |
| 81 | |
| 28 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 22.54 mm |
| Package Width | 5 mm |
| Package Length | 15.6 mm |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

