onsemiNTH4L160N120SC1MOSFETs
Trans MOSFET N-CH SiC 1.2KV 17.3A 4-Pin(4+Tab) TO-247 Tube
Silicon Carbide (SiC) MOSFET - EliteSiC, 160 mohm, 1200 V, M1, TO-247-4L Silicon Carbide (SiC) MOSFET - EliteSiC, 160 mohm, 1200 V, M1, TO-247-4L
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 25 | |
| 4.3 | |
| 17.3 | |
| 250 | |
| 10 | |
| 162(Typ)@20V | |
| 24.1@20V | |
| 34 | |
| 665@800V | |
| 111000 | |
| 7.65 | |
| 2.81 | |
| 9.74 | |
| 4.37 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 22.54 |
| Package Width | 5 |
| Package Length | 15.6 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

