onsemiNTH4L030N120M3SMOSFETs
Trans MOSFET N-CH SiC 1.2KV 73A 4-Pin(4+Tab) TO-247 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 1200 | |
| 22 | |
| -55 to 175 | |
| 73 | |
| 39@18V | |
| 107@18V | |
| 2430@800V | |
| 313000 | |
| 11 | |
| 19 | |
| 48 | |
| 13 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 22.54 mm |
| Package Width | 5 mm |
| Package Length | 15.6 mm |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

