onsemiNTH4L020N090SC1MOSFETs
Trans MOSFET N-CH SiC 900V 116A 4-Pin(4+Tab) TO-247 Tube
Silicon Carbide (SiC) MOSFET - EliteSiC, 20 mohm, 900 V, M2, TO-247-4L Silicon Carbide (SiC) MOSFET - EliteSiC, 20 mohm, 900 V, M2, TO-247-4L
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 900 | |
| 22 | |
| -55 to 175 | |
| 116 | |
| 28@15V | |
| 196@15V | |
| 232 | |
| 4415@450V | |
| 484000 | |
| 14 | |
| 28 | |
| 54 | |
| 29 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 22.54 |
| Package Width | 5 |
| Package Length | 15.6 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

