onsemiNTH4L015N065SC1MOSFETs
Trans MOSFET N-CH SiC 650V 142A 4-Pin(4+Tab) TO-247 Tube
Silicon Carbide (SiC) MOSFET - EliteSiC, 12 mohm, 650 V, M2, TO-247-4L
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 22 | |
| 4.3 | |
| 142 | |
| 250 | |
| 10 | |
| 18@18V | |
| 283@18V | |
| 283 | |
| 4790@325V | |
| 500000 | |
| 9.6 | |
| 26 | |
| 49 | |
| 23 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 22.54 |
| Package Width | 5 |
| Package Length | 15.6 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

