Murata Power SolutionsNTH1212MC-RDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -12V/12V -0.083A/0.083A 2W 12-Pin Mini-SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| -12|12 | |
| -0.083|0.083 | |
| 2 | |
| 1000VDC | |
| 90(Typ) | |
| Yes | |
| 10% | |
| 1.2%/% | |
| 84 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.75 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 5.75(Max) mm |
| Package Width | 12.7 mm |
| Package Length | 17.78 mm |
| PCB changed | 12 |
| Supplier Package | Mini-SMD |
| 12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

