NTE ElectronicsNTE961Linear Regulators
Standard Regulator Neg -5V 1A 3-Pin(3+Tab) TO-220
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| Fixed | |
| -5 | |
| 1 | |
| -35 | |
| -7 | |
| 50mV | |
| 100mV | |
| 2 | |
| 15000 | |
| 50°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Mounting | Through Hole |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

