Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Switching Diode | |
Maximum DC Reverse Voltage (V) | 50 |
Single | |
3 | |
200 | |
1.2@9.4A | |
500 | |
-65 | |
175 | |
Diameter | 6.35(Max) |
Mounting | Through Hole |
Package Length | 9.4(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-27 |
2 | |
Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.